Littelfuse KLKD008 technical specifications.
| Current Rating | 8A |
| Diameter | 406um |
| Fuse Size | 10 x 38mm |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse KLKD008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.