
Littelfuse KLKD012.T technical specifications.
| Package/Case | MELF |
| Current | 12A |
| Current Rating | 12A |
| DC Cold Resistance | 10.3mR |
| Diameter | 10.31mm |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | KLKD |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLKD012.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
