Littelfuse KLKD015 technical specifications.
| Current Rating | 15A |
| Fuse Size | 10 x 38mm |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Packaging | Bulk |
| Resistance | 7.3mR |
| RoHS Compliant | Yes |
| Series | KLKD |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLKD015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.