Fast-acting cartridge fuse, 20A current rating, 600V AC/DC working voltage. Features a 10.31mm diameter and 38.1mm length MELF package with clip termination. Offers a low DC cold resistance of 4.5mR and operates within a temperature range of -55°C to 125°C. RoHS compliant and suitable for holder or surface mount applications.
Littelfuse KLKD020.T technical specifications.
| Package/Case | MELF |
| Current Rating | 20A |
| DC Cold Resistance | 4.5mR |
| Diameter | 10.31mm |
| Fuse Current | 20A |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.5mR |
| RoHS Compliant | Yes |
| Series | POWR-GARD® KLKD |
| Size | 38.1mm |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLKD020.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
