Fast-acting cartridge fuse, 1A current rating, 600V AC / 300V DC voltage rating. Features clip termination and holder mounting. Approvals include UL, CSA, and CE. Dimensions are 10.3 x 38.1mm (approximately 1.5 inches). RoHS compliant.
Littelfuse KLKR001.T technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 1A |
| Fuse Current | 1A |
| Length | 1.5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWR-GARD® KLKR |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLKR001.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.