Littelfuse KLKR002.T technical specifications.
| Package/Case | 300 |
| Current | 2A |
| Current Rating | 2A |
| Fuse Current | 2A |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 135mR |
| RoHS Compliant | Yes |
| Series | KLKR |
| Size | 38.1mm |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLKR002.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.