
Fast-acting cartridge fuse, 5A current rating, 600V AC voltage rating, and 300V DC rated voltage. Features 38.1mm length, 10.3mm diameter, and 33.2mR resistance. Designed for holder mounting with clip termination. RoHS compliant and lead-free.
Littelfuse KLKR005.T technical specifications.
| Package/Case | 300 |
| Current | 5A |
| Current Rating | 5A |
| Fuse Current | 5A |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 33.2mR |
| RoHS Compliant | Yes |
| Series | KLKR |
| Size | 38.1mm |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLKR005.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.