Littelfuse KLKR010.T technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Fuse Current | 10A |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 13.25mR |
| RoHS Compliant | Yes |
| Series | KLKR |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLKR010.T to view detailed technical specifications.
No datasheet is available for this part.