Littelfuse KLKR010.TS technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Length | 1.5inch |
| Mount | Holder |
| Packaging | Bulk |
| Series | POWR-GARD® KLKR |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLKR010.TS to view detailed technical specifications.
No datasheet is available for this part.