
Fast-acting cartridge fuse for general circuit protection. Features a 30A current rating and 600V AC voltage rating, with a DC rated voltage of 300V. Designed for holder mounting with clip termination, this fuse measures 38.1mm in length and has a low DC cold resistance of 3mR. Lead-free construction.
Littelfuse KLKR030.T technical specifications.
| Package/Case | 300 |
| Current | 30A |
| Current Rating | 30A |
| DC Cold Resistance | 3mR |
| Fuse Current | 30A |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2.954mR |
| Series | KLKR |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLKR030.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
