
Littelfuse KLNR225.X technical specifications.
| Current Rating | 225A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® KLNR |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse KLNR225.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.