Littelfuse KLPC1500X technical specifications.
| Current Rating | 1.5kA |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD®, POWR-PRO® KLPC |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse KLPC1500X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.