Littelfuse KRD3421A technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 120V |
| Maximum Switching Current | 10A |
| Time Range | 1s to 100s |
| Timing Adjustment Method | Knob |
| Mounting | Surface Mount |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 5 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Littelfuse KRD3421A to view detailed technical specifications.
No datasheet is available for this part.