Littelfuse KRDR120A0 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Maximum AC Switching Voltage | 230V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 10A |
| Time Range | 0.1s to 10s|0.1s to 10s |
| Timing Adjustment Method | Knob |
| Mounting | Surface Mount |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 5 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Littelfuse KRDR120A0 to view detailed technical specifications.
No datasheet is available for this part.