Littelfuse KSDS230 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 24V |
| Maximum Switching Current | 1A |
| Time Range | 0.1s to 10s |
| Timing Adjustment Method | On-Board Trimpot |
| Mounting | Surface Mount |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Littelfuse KSDS230 to view detailed technical specifications.
No datasheet is available for this part.