Littelfuse KSDU811200 technical specifications.
| DC Coil Voltage | 24 to 120V |
| AC Coil Voltage | 24 to 120V |
| Maximum Switching Current | 1A |
| Time Range | 1200s |
| Timing Adjustment Method | Fixed |
| Mounting | Surface Mount |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Littelfuse KSDU811200 to view detailed technical specifications.
No datasheet is available for this part.