Littelfuse KSPSN13MI technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12 to 120V |
| Maximum Switching Current | 1A |
| Time Range | 3min |
| Timing Adjustment Method | Fixed |
| Mounting | Surface Mount |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Littelfuse KSPSN13MI to view detailed technical specifications.
No datasheet is available for this part.