Littelfuse L0107DTRP4 technical specifications.
| Package/Case | TO-261-4 |
| Hold Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L0107DTRP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.