Datasheets.com
Datasheets.com
TRIAC SENS GATE 600V 1A TO92
Littelfuse

L0109MEAP

TRIAC SENS GATE 600V 1A TO92

PackageTO-226-3
Current Rating1A
MountingThrough Hole
Quick Jump:

Technical Specifications

Littelfuse L0109MEAP technical specifications.

General

Package/Case
TO-226-3
Current Rating
1A
Hold Current
10mA
Lead Free
Lead Free
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Mount
Through Hole
Package Quantity
2000
Packaging
Tape and Reel
RMS Current (Irms)
1A
RoHS Compliant
Yes
DC Rated Voltage
600V

Compliance

RoHS
Compliant

Datasheet

Littelfuse L0109MEAP Datasheet

Download the complete datasheet for Littelfuse L0109MEAP to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.