4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, TO-92, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
Littelfuse L0109NEAP technical specifications.
| Package/Case | TO-226-3 |
| Hold Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L0109NEAP to view detailed technical specifications.
No datasheet is available for this part.
