Littelfuse L15S600 technical specifications.
| Package/Case | TO-263 |
| Current Rating | 600A |
| Length | 31.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L15S600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.