
Littelfuse L17T090 technical specifications.
| Termination Style | Pin |
| Current Rating | 90A |
| Type | Limiter |
| Voltage Rating | 170V |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse L17T090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.