Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LITTELFUSE

L2008D6RP

Datasheet
TRIAC SENS GATE 200V 8A TO252
Littelfuse

L2008D6RP

TRIAC SENS GATE 200V 8A TO252

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Thyristors
  4. TRIACs

PackageTO-252-3
Current Rating8A
MountingSurface Mount
Quick Jump:

Technical Specifications

Littelfuse L2008D6RP technical specifications.

General

Package/Case
TO-252-3
Current Rating
8A
Hold Current
10mA
Lead Free
Lead Free
Max Operating Temperature
110°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Package Quantity
2500
Packaging
Tape and Reel
RMS Current (Irms)
8A
RoHS Compliant
Yes
DC Rated Voltage
200V

Compliance

RoHS
Compliant

Datasheet

Littelfuse L2008D6RP Datasheet

Download the complete datasheet for Littelfuse L2008D6RP to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com