Littelfuse L25S100 technical specifications.
| Current Rating | 100A |
| Fuse Size | 31 X 41.3mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse L25S100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.