
Littelfuse L25S300 technical specifications.
| Package/Case | 300 |
| Current Rating | 300A |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | L25S |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse L25S300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.