
Littelfuse L25S600.V technical specifications.
| Current Rating | 600A |
| Length | 40.5mm |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | POWR-GARD® L25S |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L25S600.V to view detailed technical specifications.
No datasheet is available for this part.
