Littelfuse L25S800 technical specifications.
| Current Rating | 800A |
| Length | 40.5mm |
| Mount | Bolt |
| RoHS Compliant | No |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse L25S800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.