
The POWR-GARD L25S fuse is a general purpose fuse with a voltage rating of 250V and a DC rated voltage of 200V. It has a current rating of 800A and is designed for bolt mount applications. The fuse is available in bulk packaging with a package quantity of 5. It meets various approvals including CSA, CE, and UR.
Littelfuse L25S800.V technical specifications.
| Approvals | CSA, CE, UR |
| Current Rating | 800A |
| Length | 1.594inch |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | POWR-GARD® L25S |
| Type | Electrical |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L25S800.V to view detailed technical specifications.
No datasheet is available for this part.
