Littelfuse L30030G2PQDINR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Fuse Size | 0.394 Dia x 1.625 L (10mm x 41.28mm) |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Series | L300 |
| Termination | Screw |
| Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L30030G2PQDINR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.