Littelfuse L30030G3PQDINR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | 0.394 Dia x 1.625 L (10mm x 41.28mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | L300 |
| Termination | Screw |
| Voltage | 480V |
| Voltage Rating | 480V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L30030G3PQDINR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.