
The L4004V8TP is a TRIAC from Littelfuse with a current rating of 4A and a DC rated voltage of 400V. It is packaged in a TO-251-3 case and is designed for through hole mounting. The device is RoHS compliant and has a maximum operating temperature of 110°C, with a minimum operating temperature of -40°C. It is available in quantities of 750 and is packaged in rail/Tube packaging.
Littelfuse L4004V8TP technical specifications.
| Package/Case | TO-251-3 |
| Current Rating | 4A |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L4004V8TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
