
Littelfuse L4008D6RP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 8A |
| Height | 2.41mm |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.139332oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L4008D6RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
