
Littelfuse L401E3 technical specifications.
| Package/Case | TO-92 |
| Channel Type | Bidirectional |
| Current Rating | 1A |
| Height | 0.196inch |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 0.186inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.016oz |
| Width | 0.145inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L401E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
