
4 Quadrant Logic Level TRIAC, 400V DC Rated Voltage, 800mA RMS Current. Features 5mA Hold Current, operating temperature range of -40°C to 110°C. Surface mountable in a plastic package, supplied on tape and reel. RoHS compliant.
Littelfuse L4X3RP technical specifications.
| Current Rating | 800mA |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L4X3RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
