Littelfuse L4X8E6AP technical specifications.
| Package/Case | TO-92 |
| Hold Current | 10mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L4X8E6AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.