Littelfuse L50S150 technical specifications.
| Current Rating | 150A |
| Fuse Size | 31 X 54mm |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 450V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L50S150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.