
Littelfuse L50S400.V technical specifications.
| Current Rating | 400A |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® L50S |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L50S400.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
