
Littelfuse L50S500.X technical specifications.
| Approvals | CSA, CE, UR |
| Package/Case | TSSOP |
| Current Rating | 500A |
| Fuse Current | 500A |
| Lead Free | Contains Lead |
| Length | 2.22inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | L50S |
| Size | 53.2mm |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 450V |
| Working Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L50S500.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
