
Chassis mount fuse block for general circuit protection. Features a 600V voltage rating and 30A current rating, accommodating 10mm x 38mm fuses. Constructed with a UL94 V-0 flammability rating and copper alloy contacts with tin plating. Includes a single circuit and pole with screw termination.
Littelfuse L60030C1SQ technical specifications.
| Package/Case | 600 |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 76.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 30A |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19.89mm |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | L600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L60030C1SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.