
Two-pole, 600V fuse block with quick connect terminations. Features a thermoplastic body and copper alloy contacts with tin plating. Designed for chassis mounting, this illuminated fuse block supports 30A fuses with dimensions of 0.394" Dia x 1.496" L (10mm x 38mm). RoHS compliant.
Littelfuse L60030C2PQ technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Current | 30A |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L600 |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L60030C2PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
