
2-pole, 600V fuse block designed for chassis mounting. Features tin-plated copper alloy contacts and screw termination for secure connections. Rated for 30A, it accommodates 10mm x 38mm fuses and offers illuminated indication. Constructed from durable black material, this lead-free component is suitable for general circuit protection applications.
Littelfuse L60030C2SQ technical specifications.
| Package/Case | 600 |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Current | 30A |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Tin |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | L600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L60030C2SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.