3-pole, 600V fuse block with DIN rail mount for 10mm x 38mm fuses. Features copper alloy contacts with tin plating and screw termination. Illuminated design indicates fuse status. Rated for 30A current.
Littelfuse L60030C3SQDINR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | L600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse L60030C3SQDINR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.