Littelfuse L60030M2CDINR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Series | L600 |
| Termination | Lug |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L60030M2CDINR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.