
Chassis mount fuse block for general circuit protection, featuring a 600V voltage rating and 30A current capacity. This 2-pole, 2-circuit fuse holder accommodates 10mm x 38mm fuses and is constructed with UL94 V-0 rated thermoplastic for durability. It offers screw termination and copper alloy contacts with tin plating, ensuring reliable connections. Approved by UL and CSA, this black fuse block is designed for chassis or DIN rail mounting.
Littelfuse L60030M2SQ technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | 600 |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 76.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 30A |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 38.15mm |
| Material | Thermoplastic |
| Mount | Chassis Mount, DIN Rail |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | L600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L60030M2SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
