Littelfuse L60030M3PCB technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Current | 30A |
| Fuse Size | MIDGET |
| Illumination Type | Illuminated |
| Mount | Horizontal, PCB |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | L600 |
| Termination | PC Pin |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L60030M3PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.