3-pole, 3-circuit fuse block for general circuit protection. Features a 600V voltage rating, 30A current rating, and accepts 10mm x 38mm fuses. Chassis and DIN rail mountable with screw termination. Constructed from UL94 V-0 rated thermoplastic with copper alloy, tin-plated contacts. UL and CSA approved.
Littelfuse L60030M3SQ technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | 600 |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 30A |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Mount | Chassis Mount, DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | L600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L60030M3SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.