
The L6004D5RP is a surface mount triac with a current rating of 4A and a DC rated voltage of 600V. It is packaged in a TO-252-3 case and is available in quantities of 2500. The device is lead free and RoHS compliant, with an operating temperature range of -40°C to 110°C. It is suitable for use in a variety of applications, including power control and switching circuits.
Littelfuse L6004D5RP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 4A |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L6004D5RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.