Littelfuse L6004D5TP technical specifications.
| Package/Case | TO-252-3 |
| Channel Type | Bidirectional |
| Current Rating | 4A |
| Height | 0.245inch |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Length | 0.264inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L6004D5TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.