
Littelfuse L60060C-2C technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 60A |
| Depth | 85.09mm |
| Fuse Size | 0.406" Dia x 1.5" L (10.3mm x 38.1mm) |
| Illumination Type | Illuminated |
| Length | 53.85mm |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | L600 |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L60060C-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
