Littelfuse L60060CAC technical specifications.
| Color | Black |
| Current Rating | 60A |
| Depth | 85.09mm |
| Illumination Type | Illuminated |
| Length | 25.65mm |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | L600 C |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L60060CAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.